300 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥699.55 (¥769.505) |
| 10+ | ¥531.29 (¥584.419) |
| 25+ | ¥489.22 (¥538.142) |
| 50+ | ¥485.33 (¥533.863) |
| 100+ | ¥481.43 (¥529.573) |
| 250+ | ¥477.54 (¥525.294) |
| 500+ | ¥473.64 (¥521.004) |
| 1000+ | ¥400.96 (¥441.056) |
製品情報
製品概要
STM32H523CET6 is a STM32H5 series, high-performance microcontroller based on the high-performance Arm® Cortex®-M33 32-bit RISC core. It operates at a frequency of up to 250MHz. The Cortex®-M33 core features a single-precision floating-point unit (FPU), which supports all the Arm® single-precision data-processing instructions and all the data types. The Cortex®-M33 core implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) that enhances the application security. This device offers a security foundation compliant with the trusted-based security architecture (TBSA) requirements from Arm®. Besides these capabilities, this device incorporates a secure firmware installation that allows the customer to secure the provisioning of the code during its production. A flexible life cycle is managed thanks to multiple levels of protection and secure debug authentication.
- 512Kbytes flash memory size
- Arm® TrustZone® with Armv8-M mainline security extension
- HASH hardware accelerator, active tampers
- 1.71V to 3.6V application supply and I/O
- Embedded regulator with configurable scalable output to supply the digital circuitry
- Digital temperature sensor, voltage reference buffer
- Serial wire-debug (SWD), JTAG, Embedded Trace Macrocell™ (ETM)
- Flexible life cycle scheme with secure debug authentication
- Operating temperature range from -40°C to 85°C
- 48-pin LQFP package
技術仕様
STM32 ファミリー STM32H5 シリーズ STM32H523xx グループ マイクロコントローラ
32ビット
512KB
LQFP
I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD
10チャネル
1.71V
-40°C
表面実装
STM32H5
0
ARM Cortex-M33F
250MHz
48ピン
35I/O
272KB
12ビット
3.6V
85°C
STM32
-
法律および環境情報
製品コンプライアンス証明書