再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥643.46 (¥707.806) |
| 10+ | ¥615.42 (¥676.962) |
| 25+ | ¥582.7 (¥640.97) |
| 50+ | ¥560.89 (¥616.979) |
| 100+ | ¥540.64 (¥594.704) |
| 250+ | ¥519.72 (¥571.692) |
| 500+ | ¥498.8 (¥548.68) |
製品情報
製品概要
LSM6DSV32XTR is a high-performance, low-power 6-axis small IMU, featuring a 3-axis digital accelerometer at 32g and a 3-axis digital gyroscope, that offers the best IMU sensor with a triple-channel architecture for processing acceleration and angular rate data on three separate channels (user interface, OIS, and EIS) with dedicated configuration, processing, and filtering. This device enables processes in edge computing, leveraging embedded advanced dedicated features such as a finite state machine (FSM) for configurable motion tracking and a machine learning core (MLC) for context awareness with exportable AI features for IoT applications. This device embeds Qvar (electric charge variation detection) for user interface functions like tap, double tap, triple tap, long press, or L/R – R/L swipe. Applications include indoor navigation, smartphones and handheld devices, EIS and OIS for camera applications, vibration monitoring and compensation.
- Triple-channel architecture for UI, EIS, and OIS data processing
- Power consumption is 0.65mA in combo high-performance mode
- SPI/I²C & MIPI I3C® v1.1 serial interface with main processor data synchronization
- Auxiliary SPI for OIS data output for gyroscope and accelerometer
- EIS dedicated channel on primary interface with dedicated filtering
- Advanced pedometer, step detector, and step counter, significant motion detection, tilt detection
- Standard interrupts: free-fall, wake-up, 6D/4D orientation, click and double click
- Embedded temperature sensor, analogue supply voltage range from 1.71V to 3.6V
- Operating temperature range from -40°C to +85°C, 14-lead LGA package
技術仕様
3軸 ジャイロスコープ, 3軸 加速度センサ
X, Y, Z
LGA
LGA
± 4g, ± 8 g, ± 16 g, ± 32 g
-
-40°C
-
加速度センサ, ジャイロスコープ
1.71V
3.6V
14ピン
± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s
I2C, I3C, SPI
85°C
0
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書