再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥53,600.91 (¥58,961.001) |
製品概要
0572 2021 is a testo 160 TH - Wi-Fi data logger with integrated temperature and humidity sensor. It is developed especially for the particular requirements in museums. Thanks to versatile options for combinations of integrated sensors and probes, any monitoring situation, from exhibitions to storage, is covered. Operation and programming of the data logger is simple and carried out directly via the Testo Cloud. Wi-Fi data logger testo 160 TH is an easy-to-use air logger for monitoring temperature and humidity with an integrated temperature and humidity sensor. Measurement data is stored by the data logger via your WLAN directly to the Testo Cloud. If limit values are exceeded, you will be notified immediately by email or (optionally) SMS thanks to the alarm function. You can access all measuring values and analysis functions at any time and from anywhere with an internet-capable smartphone, tablet or PC.
- Data logger with integrated temperature and humidity sensor, small dimensions and discreet design
- Blends in perfectly with the surroundings thanks to an optional, customisable deco-cover
- Perfectly networked: data storage in the Testo Cloud, real-time alarm via email or SMS
- Simple to install, integrate and operate
- 0 to 100 %RH (non-condensing) measuring range (humidity - capacitive)
- ±0.5°C accuracy/-10 to +50°C measuring range/0.1°C resolution (temperature)
- Memory : 32,000 measuring values / sum of all channels
- Measuring rate is dependent on Cloud licence- basic: 15min to 24h / advanced: 1min to 24h
- 1.5 years battery life
- 76 x 64 x 22mm dimension, -10 to +50°C operating temperature, IP20 protection class
内容
Wi-Fi data logger testo 160 TH, Batteries (4 x AAA), USB interface cable, Wall bracket including unlocking tool and adhesive strip, QR code sticker, Calibration protocol, Short instructions.
注意
The data logger can also be operated without batteries using a mains unit (please order separately) via the USB interface provided.
技術仕様
温度 および 湿度
-
USB, Wi-Fi
-
-
32000 サンプル
-
0
技術文書 (1)
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書