ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥31,004.48 (¥34,104.928) |
製品情報
製品概要
MIKROE-6245 is a Mikromedia 3 for PIC resistive FPI with frame compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 3.5" TFT display with resistive touch screen driven by powerful graphics controller that can display the 24-bit colour palette, along with a DSP-powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application. Mikromedia 3 for PIC Resistive is not limited to multimedia-based applications only. USB, digital motion sensor, battery charging functionality, SD card reader and much more expands its use beyond multimedia. Mikromedia 3 for PIC Resistive FPI with frame has two mikroBUS™ Shuttle connectors, brand-new addition to mikroBUS™ standard in the form of a 2x8-pin IDC header with 1.27mm pitch. mikroBUS™ Shuttle extension board is an add-on board equipped with the conventional mikroBUS™ socket, which ensures compatibility with 1600+ Click boards™.
- PIC (8-bit) architecture
- 320 x 240px resolution
- SSD1963 graphic controller
- Resistive touch screen
- Metal frame type
技術仕様
Microchip
ディスプレイ
Mikromedia 3 抵抗膜 FPI PIC18F97J94 フレーム ボード付属, ソリューション ライヤー, 破損耐性 リサイクル ボックス
0
PIC18F97J94
マルチメディア および GUI 中心
-
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書