さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,167.4 (¥1,284.14) |
| 10+ | ¥784.26 (¥862.686) |
| 25+ | ¥731.37 (¥804.507) |
| 50+ | ¥660.54 (¥726.594) |
| 100+ | ¥598.42 (¥658.262) |
| 250+ | ¥485.47 (¥534.017) |
製品概要
MP87180GMJTH-P is an intelli-Phase™ DrMOS solution with quiet switcher™ technology. It is a monolithic half-bridge with built-in internal power MOSFETs and gate drivers. It can achieve up to 80A of continuous output current across a wide input voltage (VIN) range. The Quiet Switcher™ technology (QST) utilizes a proprietary circuit design that can only be achieved in a monolithic architecture to suppress voltage ringing. This technology limits the peak switching voltage to <2V above VIN, improving device reliability, lowering EMI, and reducing sensitivity to PCB layout. The MP87180 offers many features to simplify system design. The device is compatible with tristate pulse-width modulation (PWM) signal controllers, has Accu-SenseTM current sensing to monitor the inductor current (IL), and has temperature sensing to report the junction temperature (TJ). Application includes server core voltages, telecom and networking systems, power modules.
- Wide 3V to 16V operating VIN range
- Up to 80A output current (IOUT), 5V PVCC operation
- Accu-Sense™ current sense (CS), temperature sense
- Tri-state pulse-width modulation (PWM) signal compatible
- Over-current protection, over-temperature protection (OTP)
- Fault reporting
- Shutdown current is 5μA typ (VEN is low, TA = 25°C)
- TLGA-41 package, operating junction temperature range from -40°C to +125°C
注意
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技術仕様
ハーフブリッジ
16V
41ピン
125°C
-
3V
TLGA
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書