再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,670.73 (¥2,937.803) |
製品情報
製品概要
DFR1073 is a Gravity: GP8413 2-channel 15bit I2C to 0-5V/10V DAC module. This is a 2-channel DAC module with I2C communication, a resolution of 15-bit, and an accuracy of 0.2%, capable of generating analogue voltage outputs of 0-10V or 0-5V. The 0-10V or 0-5V voltage range is a standard driving method. It can be widely used in automation applications such as light adjustment, frequency converters, valve regulation, and pump control. This product can drive a variety of 0-10V or 0-5V controlled devices available in the market through Arduino programming. The high precision and resolution of this module make it suitable for control scenarios that require higher signal accuracy, such as fine speed control or angle control.
- Support 3.3V-5V power supply
- Output voltage error is less than 0.2%
- Output voltage linearity error is 0.01%
- 2ch 'V' O/P, either 0-5V or 0-10VCC, enabling connection, control of std analogue voltage devices
- Gravity interface, I2C communication, Arduino control, suitable for program automation control
- Features 8 adjustable I2C addresses, allowing simultaneous control of up to 16 devices
- High precision, resolution of module is suitable to control scenarios that need high signal accuracy
内容
Gravity: DAC module and 4-pin I2C/UART sensor cable
技術仕様
15-Bit I2C to 0-5V/10V DAC モジュール
DFRobot ボード
-
-
0
-
-
GP8413
GP8413 2 チャネル 15-Bit I2C to 0-5V/10V DAC モジュール, Gravity 4P I2C/UART センサ ケーブル
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書