さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,834.83 (¥6,418.313) |
| 10+ | ¥4,306.21 (¥4,736.831) |
| 73+ | ¥4,136.18 (¥4,549.798) |
| 146+ | ¥4,051.16 (¥4,456.276) |
| 292+ | ¥3,966.14 (¥4,362.754) |
製品情報
製品概要
LTC2323HUFD-16#PBF is a low noise, high-speed dual 16bit successive approximation register (SAR) ADC with differential inputs and a wide input common mode range. Operating from a single 3.3V or 5V supply, the LTC2323-16 has an 8VP-P differential input range, making it ideal for applications that require a wide dynamic range with high common mode rejection. The LTC2323-16 achieves ±4LSB INL typical, no missing codes at 16 bits and 81dB SNR. The LTC2323-16 has an onboard low drift (20ppm/°C max) 2.048V or 4.096V temperature-compensated reference. The LTC2323-16 also has a high-speed SPI-compatible serial interface that supports CMOS or LVDS. The fast 5Msps per channel throughput with one-cycle latency makes the LTC2323-16 ideally suited for a wide variety of high-speed applications. It is used in applications such as high speed data acquisition systems, communications, remote data acquisition, imaging, optical networking, automotive, multiphase motor control.
- Guaranteed 16bit, no missing codes, guaranteed operation to 125°C
- 1.8V to 2.5V I/O voltages, CMOS or LVDS SPI-compatible serial I/O
- 8VP-P differential inputs with wide input common mode range
- Integral linearity error is ±4LSB typ, transition noise is 1.5LSBRMS typ at (TA = 25°C)
- Differential linearity error is ±0.4LSB typ, aperture jitter is 1psRMS typ at (TA = 25°C)
- Signal-to-noise ratio is 81dB typ at (fIN = 2.2MHz, VREFOUT1,2 = 4.096V, internal reference)
- Total harmonic distortion is -87dB typ at (fIN = 2.2MHz, VREFOUT1,2 = 4.096V, internal reference)
- –3dB input linear bandwidth is 10MHz typ at (TA = 25°C)
- Supply current is 14.5mA typical at (5Msps sample rate (IN+ = IN– = 0V))
- Operating temperature range from -40°C to 125°C, 28-lead plastic QFN package
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
16bit
差動
シングル
5.25V
28ピン
125°C
-
5MSPS
SPI
4.75V
QFN-EP
-40°C
Dual 16-Bit SAR ADCs
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書