さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,673.91 (¥4,041.301) |
製品情報
製品概要
2618011181000 is a Daphnis-I low-power long-range transceiver module for LoRaWAN® applications based on the STM32WLE5CCU6 chip. Within a LoRaWAN® network Daphnis-I takes the role of an end node. A LoRaWAN® gateway is required to use Daphnis-I as intended. Daphnis-I module complies with Class A, Class B, and Class C of LoRaWAN® 1.0.4 specifications. The compact 15 x 16 x 3mm design allows the module to fit into small-size applications. The low power consumption of the Daphnis-I module makes it suitable for battery-powered applications. The Daphnis-I module can be configured and taken into operation using AT commands via UART interface. The Daphnis-I EV-Kit and "WE UART Terminal" tool allow getting started with the module and testing its functionalities. The EV-Board can be connected to a USB port of a PC. Applications include smart city / smart home, agriculture and healthcare, automotive and transport, smart factory / industrial 4.0.
- Supports EU868 frequency band
- Ultra-low power consumption of 63.9nA in sleep mode
- 13.4dBm output power
- Antenna connection either via UMRF connector or RF pin (2-in-1 module)
- 8 configurable digital IO pins, LoRaWAN® mode is 1.0.4 specification compliant
- Supply voltage (VDD) range from 2 to 3.6V
- Operating temperature range from -40 to 85°C
- Flash endurance is 10000write/erase cycles
技術仕様
863MHz
870MHz
-
50Kbps
モジュール
32ピン
863MHz
-40°C
-138dBm
-
0
トランシーバ
2V
3.6V
6.9mA
24.5mA
モジュール
870MHz
13.4dBm
85°C
スマート シティ/スマート ホーム, 農業 および ヘルスケア, 自動車 および 輸送, スマート ファクトリー/産業用
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書