再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥64,700.48 (¥71,170.528) |
製品概要
C2-DH46-UA2-CBL-KVM is a dual-monitor KVM switch that enables users to switch between two USB-A and HDMI-enabled desktops, sharing dual-4K 60Hz HDMI monitors, a keyboard and mouse, and audio input/output devices. The KVM switch is bus-powered and features built-in dual-HDMI, USB-A, and 3.5mm audio input/output cables. This ensures compatibility and performance between the KVM switch, monitors, and peripherals - without the need to select and purchase the cables required for those connections. The 2-port KVM switch is compatible with all operating systems, including Windows, macOS, ChromeOS, and Linux. The KVM works with all hardware platforms, including Intel, AMD, and Apple M1/M2. The KVM switch features two options to switch between hosts - a remote push button or hotkey commands, using the downloadable software. The remote push button includes a 1.5m cable for optimal placement in the setup.
- Small form factor with 5ft/1.5m integrated cables, bus powered
- Downloadable software allows listening to one computer, while controlling the other
- Remote push button (1.5m attached cable) or hotkey commands (with available software)
技術仕様
KVM
2
4x HDMI, 2x USB 2.0 Type-A, 4x 3.5mm オーディオ メス
0
マニュアル
2x HDMI, 2x USB 2.0 Type-A, 2x 3.5mm オーディオ メス
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書