再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥10,948.47 (¥12,043.317) |
製品情報
製品概要
Simple and effective privacy screen that protects your 13" Surface Pro display from prying eyes. Utilising microlouver technology the filter blacks out the display when viewed from outside a 60° viewing angle (±30° from the centre). The security shield provides 4-way privacy, working in both portrait and landscape modes to maintain privacy. This screen protector is compatible with 13" Surface Pro 8, 9 and X models, featuring a precise fit that does not interfere with the display, camera or speakers. The included installation kit and instructions allow for a one-time application to the computer screen.
- Designed to provide an exact fit for 13" Surface Pro 8, 9 and X models
- 4 Way privacy filter provides a clear 60° viewing angle (±30°) in both portrait and landscape modes
- Anti-glare matt finish reduces glare and provides additional protection with a scratch & fingerprint-resistant coating
- Blocks up to 51% of blue light to reduce eye strain during long term use
- Self-adhesive installation with guide stickers and full instructions for one-time application
- Includes carrying sleeve for storage
- 2 Year manufacturer warranty
内容
Privacy filter, sleeve, guide stickers, cleaning wipes, cloth, dust remover and user guide
技術仕様
プライバシー フィルター
204mm
-
プラスティック
283mm
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
製品コンプライアンス証明書