さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥9,358.05 (¥10,293.855) |
製品情報
製品概要
EVAL-ADPD4101-ARDZ is a simple, Arduino form-factor breakout board for developing ADPD4101 applications. The ADPD4100 is interfaced through I2C and it is highly versatile, multimodal sensor front ends, stimulating up to eight light emitting diodes (LEDs) and measuring the return signal on up to eight separate current inputs. There are a number of other evaluation platforms for this device, including the EVAL-ADPD4100Z-PPG, optimized for photoplethysmograph applications, and the reference design CN0503, optimized for optical liquid analysis applications (colorimetry, turbidity, fluorescence). The EVAL-ADPD4101-ARDZ board comes in handy for adapting these evaluation boards to meet specific application requirements, as well as for "ground up" development of new applications.
- Onboard LED for quick and easy bring up
- Breakaway prototyping board for customized application needs
- 8-channels of LEDs and photodiodes connections
- Standard 0.1inch headers
内容
EVAL-ADPD4101-ARDZ board, Breakaway prototyping board.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
Analog Devices
-
-
Arduino ブレイクアウト 基板 ADPD4101, 分離 プロトタイピング ボード
0
-
ADPD4101
Arduino ボード
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書