6 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥151,115.07 (¥166,226.577) |
製品概要
KITA2GTC3875VTRBTOBO1 is a 5V standard AURIX™ TC387 5V evaluation board has a TC387QP mounted directly on the board and enables customers to quickly start developing, evaluating and testing their software. The TC387 TriBoard offers a wide variety of connectors such as standard power connector, micro USB connector for ASC Interface (ASC0) and miniWiggler, RJ45 connector for Ethernet, 16-pin header for JTAG interface (OCDS), 3 x 10-pin header for DAP, DAPE and DAP-SCR (DAPE only usable on Emulation Device), 10pin (2x5) header for LIN transceiver (LIN), 2 x 10pin (2x5) header for CAN high speed transceiver (CAN0 and CAN1), 2 x 10pin (2x5) header for FlexRay™ (ERAY-A and ERAY-B), four 80-pin connectors (male) + four 80-pin connectors (female) with all I/O signals, optional ETK connector, optional 2 x 6pin (IEEE1394) Socket for HSCT and optional Aurora connector (only with Emulation Device).
- Infineon’s AURIX™ TC387 in LFBGA-292 package
- FlexRay™, transceivers
- High speed CAN transceivers (CAN-FD capable)
- USB to UART bridge – Ethernet Gigabit PHY
- Serial EEPROM and LIN transceiver
- Crystal 20MHz (default) or external clock
- USB miniWiggler JDS for easy debugging
- 8 low power status LEDs and 8-DIP switches for configuration
- Access to all pins of controller and 100mm x 160mm (EURO-Board)
- Reset switch, enable switch, generic switch and 4-pin DIP switch
技術仕様
Infineon
AURIX
-
評価 ボード TC387QP
0
32ビット
TriCore
TC387QP
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書