さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥8,149.51 (¥8,964.461) |
製品情報
製品概要
BTG70501EPLDAUGHBRDTOBO1 is a daughterboard with PROFET™ Load Guard 12V BTG7050-1EPL for evaluation with respective motherboard. This daughterboard comes with 1 smart high-side power switch of BTG7050-1EPL and is compatible with the PROFET™ ONE4ALL Motherboard. It provides a quick pick and place solution for lab evaluations. The motherboard in combination with the daughterboard is capable of driving typical automotive loads. Suitable for driving resistive, inductive and capacitive loads with currents up to 3A, suitable for future power distribution architectures, protection of system supply, load supply and wires, main switch for ECU power supply, suitable for driving ADAS & AD modules (cameras, radar, ultrasonic, and LIDAR modules), suitable for driving communication modules(e.g. antennas, Bluetooth, V2X, Wi-Fi), replaces electromechanical relays, fuses and discrete circuits, suitable for driving heating elements applications.
- Big capacitive loads in operation area
- Automotive qualified
- Diagnostic: proportional load sense and protection: Adj overcurrent limitation
- Switch ON capability current condition
- Load supply protection & load control
- Perform precise module diagnosis
- Cover a broad range of capacitive loads
- Protect sensitive input filters of ADAS
- Load and design flexibility due to pin
- ISO26262-ready supporting the integrator
技術仕様
スイッチ付き ドーター ボード
-
Infineon PROFET ONE4ALL マザーボード
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書