さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥200,234.02 (¥220,257.422) |
製品情報
製品概要
CA10141E is a conductivity meter. CA10141E has an anti-shock sheath for greater robustness. A large, multi-display, backlit LCD screen makes it easy to read the measured values in all lighting conditions. The CA 10141E conductivity meter measures conductivity (EC) and temperature. It also allows you to know the dissolved solids rate (TDS), resistivity and salinity.
- Compatible with Regressi, Graph2D and Exao interfaces
- Save space at the workstation
- USB output and analogue outputs
- Data logger transfer software provided
- Memorization of 100,000 time-stamped measurements
- Large, multi-display, backlit LCD screen
- Allow you to compensate the temperature automatically(ATC mode) or manually (MTC mode)
- CA 10141E : indicator of the temperature correction and reference temperature chosen
- Dimension (with sheath) is 211 x 127 x 54mm
- 3 year warranty
内容
CA 10141 conductivity meter delivered in a site-proof case with 1 x XCP4ST1 conductivity sensor with built-in temperature sensor, 4 AA or LR6 alkaline batteries, 1 x protective sheath mounted on the instrument, 1 x ready-to-use standard reference solution (NIST-compliant) with conductivity of 1408μS/cm, 1 x plastic beaker, 1 x USB - micro USB cable, 1 x wrist strap, Quick start-up guides (one per language).
技術仕様
0.05µS/cm ~ 500mS/cm
-
211mm
54mm
-
-
導電性, 抵抗性, 塩分, TDS, 温度
127mm
600g
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:France
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書