さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,983.36 (¥2,181.696) |
| 10+ | ¥1,367.16 (¥1,503.876) |
| 73+ | ¥1,060.93 (¥1,167.023) |
| 146+ | ¥1,043.27 (¥1,147.597) |
| 292+ | ¥1,036.23 (¥1,139.853) |
| 511+ | ¥1,032.7 (¥1,135.97) |
| 1022+ | ¥1,029.17 (¥1,132.087) |
製品情報
製品概要
LTC3858IUH-2#PBF is a low IQ, dual 2-phase synchronous step-down controller. It is a high-performance dual step-down switching regulator controller that drives all N-channel synchronous power MOSFET stages. A constant-frequency current mode architecture allows for a phase-lockable frequency of up to 850KHz. Power loss and noise due to the input capacitor ESR are minimized by operating the two controller outputs out of phase. The 170μA no-load quiescent current extends operating life in battery-powered systems. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. The LTC3858-2 differs from the LTC3858 by having the overvoltage protection crowbar and short-circuit latch off disabled. Independent soft-start pins for each controller ramp the output voltages during start-up. Applications include automotive systems, battery-operated digital devices, and distributed DC power systems.
- Input DC supply current is 8μA typ (shutdown, RUN1, 2 = 0V, TA = 25°C)
- Input supply operating voltage range from 4 to 38V (TA = 25°C), no current foldback during start-up
- Wide output voltage range from 0.8V ≤ VOUT ≤ 24V
- RSENSE or DCR current sensing, OPTI-LOOP ® Compensation minimizes COUT
- Out-of-phase controllers reduce required input capacitance and power supply induced noise
- Programmable frequency range from 375 to 505KHz (RFREQ = 65k, PLLIN/MODE = DC Voltage)
- Selectable continuous, pulse-skipping or Burst Mode® operation at light loads
- Very low dropout operation 99% duty cycle, adjustable output voltage soft-start or tracking
- Power good output voltage monitor, internal LDO powers gate drive from VIN or EXTVCC
- 32 lead plastic QFN package, operating junction temperature range from -40°C to 125°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
電流
38V
99%
32ピン
同期 降圧 (ステップダウン)
125°C
-
4V
2出力
QFN-EP
835kHz
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書