さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,204,291.59 (¥1,324,720.749) |
製品情報
製品概要
TCP0030A-AU is a high-performance, easy-to-use AC/DC current probe designed for use and direct connection to oscilloscopes with the TekVPI™ probe interface. This AC/DC current measurement probe provides greater than 120MHz of bandwidth with selectable 5A and 30A measurement ranges. It also provides exceptional low-current measurement capability and accuracy to current levels as low as 1mA, important for meeting today's challenging current measurement needs. Intelligent communication with TekVPI™ oscilloscope provides units scaling and readout. Automatic, on-screen readout of amps and magnitude. Manual setup is not required. Hand calculation from volts to amps is unnecessary, push button degauss and autozero functionality, Probe status and diagnostic indicator LEDs, Remote GPIB/USB probe control. Suitable for power supplies, semiconductor devices, power inverters/converters, electronic ballasts, mobile communications, motor drives and transportation systems applications.
- Easy-to-use and accurate AC/DC current measurements
- Split-core construction allows easy circuit connection
- High accuracy with typically less than 1% DC gain error
- Low noise and DC drift
- 3rd party safety certification
- High accuracy with typically less than 1% DC gain error
- Rise time of ≤2.92ns and 14.5ns signal delay
- Maximum bare wire voltage of 150V CAT II, (insulated wire 300V CAT II)
- TCP0030A is powered directly by oscilloscopes with the TekVPI™ interface
- Probe dimension (L x W X H) is (20 x 1.6 x 3.2cm) (7.77 x 0.625 x 1.25in)
内容
TCP0030A AC/DC current probe, Instruction manual, 6in length probe ground lead, Nylon carrying case.
注意
Exclusive 15% off for selected products and while stock last. Promotions are valid in Australia and New Zealand.
技術仕様
TekVPI インターフェース
30A
Tektronix オシロスコープ
0
電流 クランプ
1mA
-
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書