5 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥16,075.98 (¥17,683.578) |
製品情報
製品概要
DC1459B-B is a demo board for the LTC3588-2 piezoelectric energy harvesting power supply with 14V minimum VIN. The LTC3588 integrates a low-loss full-wave bridge with a high-efficiency buck converter to form a complete energy harvesting solution optimized for high output impedance energy sources such as piezoelectric transducers. An ultralow quiescent current undervoltage lockout mode with a wide hysteresis window allows charge to accumulate on an input capacitor until the buck converter can efficiently transfer a portion of the stored charge to the output. Four output voltages are pin selectable with up to 100mA of continuous output current. A power good comparator produces a logic high referenced to VOUT on the PGOOD pin when the converter reaches the programmed VOUT, signalling that the output is in regulation.
- Input voltage range from 14 to 18V at TA = 25°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
Linear Technology
パワーマネージメント
デモンストレーション ボード, ユーザーガイド
0
LTC3588
エネルギー ハーベスティング
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書