さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥494.59 (¥544.049) |
| 10+ | ¥314.45 (¥345.895) |
| 25+ | ¥267.36 (¥294.096) |
| 100+ | ¥214.1 (¥235.51) |
| 250+ | ¥187.92 (¥206.712) |
| 500+ | ¥171.82 (¥189.002) |
製品情報
製品概要
ADP197ACPZN-01-R7 is a high-side load switch designed for operation between 1.8V and 5.5V. This load switch provides power domain isolation, which helps extend battery operation. This device contains a low-on-resistance, N-channel MOSFET that supports more than 3A of continuous current and minimizes power loss. The low 18μA quiescent current and ultralow shutdown current make the ADP197 ideal for battery-operated portable equipment. The built-in level shifter for enabling logic makes the ADP197 compatible with many processors and GPIO controllers. Overtemperature protection circuitry activates if the junction temperature exceeds 125°C, thereby protecting itself and downstream circuits from potential damage. Applications include mobile phones, digital cameras and audio devices, portable and battery-powered equipment.
- Low input voltage range from 1.8V to 5.5V, overtemperature protection
- 3A continuous operating current at 70°C, 1.2V logic-compatible enable input
- Ground current is 18μA typ at (VIN = 1.8V, TA = 25°C)
- EN input pull-down current is 500nA typ at (VIN = 1.8V, TA = 25°C)
- Off state current is 0.1μA typ at (VEN = GND, VOUT = 0V, VIN = 4.2V)
- Continuous operating current is 3A typ at (VIN = 1.8V to 5.5V, TA = 25°C)
- Turn-on delay time is 1ms typ at (VIN = 1.8V to 5.5V, CLOAD = 1μF)
- Temperature range from -40°C to +85°C, 6-lead LFCSP-UD package
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
ハイサイド
5.5V
0.036ohm
6ピン
アクティブ ハイ
-40°C
-
0
1チャネル
3A
LFCSP-UD-EP
有
2出力
85°C
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書