さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,665.77 (¥2,932.347) |
| 10+ | ¥1,873.67 (¥2,061.037) |
| 25+ | ¥1,667.2 (¥1,833.92) |
| 100+ | ¥1,600.65 (¥1,760.715) |
| 250+ | ¥1,534.1 (¥1,687.51) |
| 500+ | ¥1,521.37 (¥1,673.507) |
製品情報
製品概要
LTC7810HLXE#PBF is a dual, 2-phase synchronous step-down DC/DC controller. It is a high-performance dual step-down DC/DC switching regulator controller that drives all N-channel synchronous power MOSFET stages, capable of operating from voltages up to 140V. A constant frequency current mode architecture allows for a phase-lockable frequency of up to 720KHz. The low no-load quiescent current extends operating runtime in battery-powered systems. It features a precision 1V reference, enabling the output voltage to be programmed from 1V to 60V. The gate drive voltage for the LTC7810 can be programmed to 6V, 8V, or 10V to allow the use of logic-level or standard-threshold FETs and to maximize efficiency. Applications include automotive and transportation, industrial and telecommunications, military/avionics.
- 4.5 to 140V input supply operating range (TA=25°C, VIN=12V, RUN1,2=5V, EXTVCC=0V, DRVSET=INTVCC)
- Wide output voltage range from 1V ≤ VOUT ≤ 60V
- Shutdown VIN current is 1.5μA typ (TA=25°C, VIN=12V, RUN1,2=5V, EXTVCC=0V, DRVSET=INTVCC)
- Adjustable gate drive level up to 10V, optional spread spectrum operation
- Very low dropout 100% duty cycle operation, low IQ in dropout is 78µA (one channel on)
- RSENSE or inductor DCR current sensing
- Out-of-phase controllers reduce required input capacitance and power supply induced noise
- Selectable continuous, pulse-skipping, or low ripple Burst Mode® Operation at light loads
- Onboard LDO or external NMOS LDO for DRVCC, EXTVCC LDO powers drivers from VOUT
- 48 lead eLQFP-EP package, operating junction temperature range from -40°C to 150°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
電流
140V
100%
48ピン
同期 降圧 (ステップダウン)
150°C
-
4.5V
2出力
eLQFP-EP
780kHz
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書