さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,745.23 (¥3,019.753) |
| 10+ | ¥1,932.57 (¥2,125.827) |
| 50+ | ¥1,590.71 (¥1,749.781) |
| 100+ | ¥1,585.54 (¥1,744.094) |
| 250+ | ¥1,582.95 (¥1,741.245) |
| 500+ | ¥1,580.36 (¥1,738.396) |
製品情報
製品概要
LT8228EFE#PBF is a 100V bidirectional constant-current or constant-voltage synchronous buck or boost controller with independent compensation network. The direction of the power flow is automatically determined by the LT8228 or externally controlled. The input and output protection MOSFETs protect against negative voltages, control inrush currents and provide isolation between terminals under fault conditions such as switching MOSFET shorts. In buck mode, the protection MOSFETs at the V1 terminal prevents reverse current. In boost mode, the same MOSFETs regulate the output inrush current and protects itself with an adjustable timer circuit breaker. The LT8228 offers bidirectional input and output current limit as well as independent current monitoring. Application includes dual battery automotive and industrial systems, high power system backup and supply stabilization, “N+1” redundant, high reliability power supplies, power interrupt protection system.
- Bidirectional voltage or current regulation, bidirectional reverse current protection
- Input and output negative voltage protection to -40V
- Bidirectional inrush current limit and boost output short protection
- Switching MOSFET short detection and protection, 10V gate drive
- Wide input and output voltage range up to 100V, feedback voltage tolerance: ±1.0% over temperature
- Bidirectional programmable current regulation and monitoring
- Extensive self-test, diagnostics and fault reporting
- Programmable soft-start and dynamic current limit
- Fault tolerant current sharing
- 38 lead plastic TSSOP package, operating junction temperature range from -40°C to 125°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
電流, 電圧
100V
95%
38ピン
同期 降圧, 同期 昇圧
125°C
-
6V
1出力
TSSOP-EP
600kHz
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書