さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,299.52 (¥1,429.472) |
| 10+ | ¥870.45 (¥957.495) |
| 37+ | ¥718.08 (¥789.888) |
| 111+ | ¥624.19 (¥686.609) |
| 259+ | ¥567.78 (¥624.558) |
| 518+ | ¥558.08 (¥613.888) |
| 1036+ | ¥553.23 (¥608.553) |
製品情報
製品概要
LT8312EMS#PBF is a boost controller with power factor correction. A design based on the LT8312 can achieve a power factor greater than 0.99 by actively modulating the input current, enabling compliance with most harmonic current emission requirements. The LT8312 is well-suited for a wide variety of off-line applications. The input range can be scaled up or down, primarily based on the choice of external components. Efficiencies higher than 95% can be achieved with output power levels up to 250W. Applications include industrial and aviation.
- PFC boost with minimum number of external components
- VIN and VOUT limited only by external components
- Active power factor correction, low harmonic distortion
- Overvoltage protection, energy star compliant (<lt/>0.5W no-load operation)
- Input voltage range from 10 to 38V at (TA = 25°C)
- Quiescent current is 60µA typ at (VEN/UVLO = 0.2V, not switching, TA = 25°C)
- INTVCC regulation voltage range from 9.8 to 10.4V at (TA = 25°C)
- FB error amplifier voltage gain is 180V/V typ (ΔVVC/ΔVFB, TA = 25°C)
- FB low detection voltage is 0.1V typ (TA = 25°C)
- 16 lead plastic MSOP package, operating temperature range from -40°C to 125°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
不連続導通 モード
-
38V
16ピン
-
-
125°C
-
電流
10V
MSOP
表面実装
-
-40°C
-
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書