2 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,329.55 (¥4,762.505) |
| 10+ | ¥3,153.83 (¥3,469.213) |
| 25+ | ¥2,984.29 (¥3,282.719) |
| 100+ | ¥2,814.75 (¥3,096.225) |
| 260+ | ¥2,709.12 (¥2,980.032) |
| 520+ | ¥2,656.3 (¥2,921.93) |
製品情報
製品概要
LTM8078IY is a 40VIN, dual 1.4A/single 2.8A step-down Silent Switcher μModule® regulator. The Silent Switcher architecture minimizes EMI while delivering high efficiency at frequencies up to 3MHz. Included in the package are the controllers, power switches, inductors, and support components. Operating over a wide input voltage range, the LTM8078 supports output voltages from 0.8V to 10V, and a switching frequency range of 300KHz to 3MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design. Applications include automated test equipment, distributed supply regulation, industrial supplies, medical equipment.
- Two complete step-down switching power supplies
- Low Noise Silent Switcher® architecture, multiphase parallel operation to increase current
- CISPR22 Class B compliant, CISPR25 Class 5 compliant
- Wide input voltage range from 3V to 40V
- Wide output voltage range from 0.8V to 10V
- Quiescent current into VINn is 2μA typical at (RUN = 0V, TA = 25°C)
- Load regulation is 0.2% typical at (12VINn, 0.1A < IOUTn < 2A, TA = 25°C)
- Switching frequency is 300KHz typical at (RT = 113K, TA = 25°C)
- Output RMS ripple is 10mV typical at (3.3VOUTn, TA = 25°C)
- Temperature range from -40°C to 125°C, 49-pin BGA package
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
医療用 および 産業用
BGA-49, マイクロ モジュール
-
2 出力
BGA
49ピン
調整可能
40V
3MHz
6.25mm
125°C
0
3V
40V
800mV
10V
1.4A
1.4A
3V
2.22mm
降圧 (ステップダウン)
6.25mm
LTM8078 Series
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
製品コンプライアンス証明書