再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥8,234.11 (¥9,057.521) |
| 10+ | ¥7,582.89 (¥8,341.179) |
| 25+ | ¥6,931.67 (¥7,624.837) |
| 112+ | ¥6,280.45 (¥6,908.495) |
製品情報
製品概要
LTM8064IY is a 58V input, 6A constant-voltage, constant-current (CVCC) step-down µModule® (micromodule) regulator. This module includes the switching controller, power switches, an inductor, and the necessary support components. Operating over an input voltage range of 6V to 58V, the LTM8064 supports an output voltage range of 1.2V to 36V. CVCC operation allows the LTM8064 to accurately regulate its output current up to 7A when sourcing and 9.1A when sinking over the entire output range. The output current can be set using a control voltage, a single resistor, or a thermistor. To adjust the switching frequency, simply connect a resistor from the RT pin to ground. Applications include short-circuit protection or accurate output current limit, high-power LED drivers, Peltier drivers, motor drivers, and battery/supercapacitor charging and cell balancing.
- Complete step-down switch mode power supply, CVCC: constant voltage, constant current
- 2-quadrant: sources and sinks output current, programmable soft-start
- Wide input voltage range from 6V to 58V, output voltage range from 1.2V to 36V
- Output DC sourcing current is 6A maximum at (CTRL1, CTRL2 = 1.5V, TA = 25°C)
- Quiescent current into VIN is 0.2µA typical at (VIN = 24V, RUN = 0V, TA = 25°C)
- Output RMS voltage ripple is 10mV typical at (VIN = 24V, IOUT = 4.5A, TA = 25°C)
- Switching frequency is 1000KHz typical at (RT = 40.2K, TA = 25°C)
- Load regulation is 0.5% typical at (VIN = 24V, 0A < IOUT < 6A, TA = 25°C)
- RUN input hysteresis is 185mV typical at (TA = 25°C)
- Internal operating temperature range from -40°C to 125°C, 108-pin BGA package
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
-
BGA-108, マイクロ モジュール
58V
1 出力
BGA
6A
調整可能
58V
4.92mm
16mm
11.9mm
0
6V
-
1.2V
36V
108ピン
6A
6V
1MHz
降圧 (ステップダウン)
125°C
LTM8064 Series
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
製品コンプライアンス証明書