再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥8,953.91 (¥9,849.301) |
| 10+ | ¥6,825.35 (¥7,507.885) |
| 25+ | ¥6,782.96 (¥7,461.256) |
| 112+ | ¥6,740.57 (¥7,414.627) |
製品情報
製品概要
LTM4662EY#PBF is a complete dual 15A output switching mode DC/DC power supply. Included in the package are the switching controller, power FETs, inductors, and all supporting components. Operating from an input voltage range of 4.5V to 20V, the LTM4662 supports two outputs each with an output voltage range of 0.6V to 5.5V, set by external resistors. Its high efficiency design delivers up to 15A continuous current for each output. Only a few input and output capacitors are needed. The device supports frequency synchronization, multiphase operation, high efficiency light load operation and output voltage tracking for supply rail sequencing and has an onboard temperature diode per channel for device temperature monitoring. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. Applications include point-of-load power supplies, telecom and networking equipment, industrial and medical equipment.
- Wide input voltage range from 4.5V to 20V, output voltage range from 0.6V to 5.5V
- Multiphase current sharing, differential remote sense amplifier, each channel
- Current mode control/fast transient response, up to 96% efficiency
- Frequency synchronization, overcurrent foldback protection, output overvoltage protection
- Internal or external compensation, built-in temperature monitor diode
- Input supply current is 5.9A typical at (VIN = 4.5V, VOUT = 1.5V, IOUT = 15A, TA = 25°C)
- Output ripple voltage is 15mVP-P typ at (For each output, IOUT = 0A, COUT = 100µF ×4)
- Output current limit is 22A typical at (VIN = 12V, VOUT = 1.5V, TA = 25°C)
- VTEMP temperature coefficient is -2.0mV/°C typical at (TA = 25°C)
- Internal operating temperature range from -40°C to 125°C, 88-lead BGA package
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
ITE, 産業用 および 医療用
2.375V
-
600mV
5.5V
15A
15A
20V
1MHz
降圧 (ステップダウン)
125°C
0
BGA-88, マイクロ モジュール
20V
2 出力
BGA
88ピン
調整可能
4.5V
5.74mm
15mm
11.25mm
LTM4662 Series
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書