さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,098.4 (¥1,208.24) |
| 10+ | ¥729.47 (¥802.417) |
| 25+ | ¥633.49 (¥696.839) |
| 100+ | ¥524.92 (¥577.412) |
| 250+ | ¥471.61 (¥518.771) |
| 500+ | ¥466.36 (¥512.996) |
| 1000+ | ¥463.74 (¥510.114) |
製品情報
製品概要
LT6700HDCB-1#TRMPBF combines two-micropower, low-voltage comparator with a 400mV reference. Operating with supplies from 1.4V up to 18V, this device draws only 6.5µA, making it ideal for low voltage system monitoring. Hysteresis is included in the comparator, easing design requirements to ensure stable output operation. The comparator has one input available externally, the other inputs are connected internally to the reference. The comparator outputs are open collector and the output load can be referred to any voltage up to 18V, independent of supply voltage. The output stage sinking capability is guaranteed to be greater than 5mA over temperature. Applications include battery-powered system monitoring, threshold detectors, window comparators, relay driving, industrial control systems, handheld instruments, automotive monitoring, and controls.
- Total threshold error is ±1.25% max at 25°C
- Over-The-Top® Input also includes ground
- Open-collector outputs low level translation
- Rising input threshold voltage range from 390 to 410mV (VS = 1.4V, -40°C ≤ TA ≤ 125°C)
- Falling input threshold voltage range from 381.5 to 405.5mV (VS = 1.4V, -40°C ≤ TA ≤ 125°C)
- Output low voltage is 250mV max (VS = 1.4V, IOUT = 0.1mA, -40°C ≤ TA ≤ 125°C)
- Supply current is 16µA max (VS = 1.4V, -40°C ≤ TA ≤ 125°C)
- HYS = VTH(R) – VTH(F) range from 2 to 13.5mV (VS = 1.4V, 5V, 12V, 18V, RL = 100k, VO = 2V Swing)
- 6 lead plastic DFN package, temperature range from -40°C to 125°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
低電圧, マイクロパワー
29µs
DFN-EP
オープン コレクタ
表面実装
125°C
AEC-Q100
2チャネル
1.4V ~ 18V
6ピン
単一電源
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書