ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥38,794.55 (¥42,674.005) |
製品情報
製品概要
MIKROE-6151 is a Mikromedia 4 for STM32 RESISTIVE compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 4.3” resistive touch screen driven by the powerful graphics controller that can display the 24-bit colour palette (16.7 million colours), along with a DSP-powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application. At its core, there is a powerful 32-bit STM32F407ZGT6 or STM32F746ZGT6 microcontroller which provides sufficient processing power for the most demanding tasks, ensuring fluid graphical performance and glitch-free audio reproduction. The usability of mikromedia 4 does not end with its ability to accelerate the prototyping and application development stages: it is designed as the complete solution which can be implemented directly into any project, with no additional hardware modifications required.
- 480x272px resolution
- Metal frame type
- Rapid development of multimedia and gui-centric applications
- Rich with peripherals
- Awesome graphics on MCU driven TFT
- Develop-on & build-in the same board
- State of the art power supply, display & graphic controller (on back side)
- Additional sensors and other miscellaneous peripherals, headers & on-off switch (front side)
技術仕様
STMicroelectronics
ディスプレイ
Mikromedia 4 Resistive Board STM32F407ZGT6, Solution Flyer, Damage Resistant Recyclable Box
0
STM32F407ZGT6
マルチメディア および GUI 中心
-
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書