さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,767.54 (¥3,044.294) |
| 10+ | ¥1,944.41 (¥2,138.851) |
| 91+ | ¥1,773.57 (¥1,950.927) |
| 182+ | ¥1,688.15 (¥1,856.965) |
| 273+ | ¥1,602.73 (¥1,763.003) |
| 546+ | ¥1,517.31 (¥1,669.041) |
製品情報
製品概要
LTC2607IDE-1#PBF is a dual, 16bit, 2.7V to 5.5V rail-to-rail voltage output DAC. LTC2607 has built-in high-performance output buffers and is guaranteed monotonic. These parts establish new board-density benchmarks for 16- and 14bit DACs and advanced performance standards for output drive and load regulation in single-supply, voltage-output DACs. The parts use a 2-wire, I²C compatible serial interface. It operates in both the standard mode (clock rate of 100KHz) and the fast mode (clock rate of 400KHz). An asynchronous DAC update pin (LDAC) is also included. It incorporates a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero scale; and after power-up, they stay at zero scale until a valid write and update take place. Applications include mobile communications, process control and industrial automation, instrumentation, and automatic test equipment.
- 16bits resolution, guaranteed monotonic over temperature
- 27 selectable addresses, 400KHz I²C interface, 2.7V to 5.5V supply voltage range
- Double-buffered data latches, asynchronous DAC update pin
- Power-on reset to mid-scale, integral nonlinearity is ±19LSB typ at (TA = 25°C)
- Offset error is ±1mV typical at (TA = 25°C, REF = 4.096V (VCC = 5V))
- Supply current is 0.66mA typical at (VCC = 5V, TA = 25°C)
- Multiplying bandwidth is 180KHz typical at (TA = 25°C, REF = 4.096V (VCC = 5V))
- Output voltage noise is 15µVP-P typical at (0.1Hz to 10Hz, TA = 25°C)
- SCL clock frequency is 400KHz maximum at (TA = 25°C, REF = 4.096V (VCC = 5V))
- Operating temperature range from -40°C to 85°C, 12-lead plastic DFN package
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
16bit
2線, I2C, シリアル
DFN-EP
シリアル
85°C
-
-
2.7V ~ 5.5V
12ピン
-40°C
Dual 16-bit Voltage Output DACs
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書