さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥557.77 (¥613.547) |
| 10+ | ¥537.52 (¥591.272) |
| 25+ | ¥511.03 (¥562.133) |
| 50+ | ¥493.9 (¥543.29) |
| 100+ | ¥473.64 (¥521.004) |
| 250+ | ¥458.84 (¥504.724) |
| 500+ | ¥444.04 (¥488.444) |
| 1000+ | ¥435.16 (¥478.676) |
製品概要
VL53L4EDV0DH/1 is a Time-of-Flight high-accuracy proximity sensor with extended temperature capability. It is designed for high-accuracy, short-range measurements requiring extended temperature capability. It offers an 18° field of view for measurements from 1 mm up to 1300mm in standard conditions, and up to 1150mm under its extended temperature. Special settings also provide an accurate distance measurement up to 800mm under ambient light conditions (5 klx). This sensor has an effective temperature range of -40°C to 105°C, ensuring reliable measurement, even in extreme temperature conditions. It is the ideal product for industrial devices requiring proximity sensing. Examples include presence detection and system activation applications. It is a direct derivative of the VL53L4CD with which it is pin-to-pin compatible. Its fully embedded on-chip processing helps to reduce design complexity and BOM cost because less powerful and less expensive microcontrollers can be used.
- High performance proximity sensor, short distance linearity down
- From 0 to 1300mm with full field of view (FoV), FoV of 18°
- Autonomous low power mode with interrupt programmable threshold to wake up the host
- Fast ranging frequency up to 100Hz, 940nm invisible laser emitter (VCSEL) and analogue driver
- Low power microcontroller running advanced digital firmware, pin-to-pin compatible with VL53L4CD
- Reflowable component, single power supply 2v8
- It can be hidden behind the cover glass, I²C interface (up to 1MHz)
- Full set of C software drivers (Linux compatible) for turnkey ranging
- Embedded processing for a very low memory footprint
- Optical LGA12 with liner package
技術仕様
オープン ドレイン
LGA
2.7V
-40°C
-
1300mm
12ピン
3.4V
105°C
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書