9,000 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥37.28 (¥41.008) |
| 10+ | ¥22.04 (¥24.244) |
| 100+ | ¥16.37 (¥18.007) |
| 500+ | ¥15.77 (¥17.347) |
製品概要
TC7WB66CFK,LF(CT is a low ON-resistance, high-speed CMOS 2-bit bus switch. This bus switch allows connections or disconnections to be made with minimal propagation delay while maintaining Low power dissipation which is the feature of CMOS. It requires the output enable (OE) input to be set low to place the output into the high-impedance state, whereas the TC7WB67CFK requires the output enable (OE) input to be set high to place the output into the high impedance. This bus switch consists of P-MOS and N-MOS structures, meaning these devices are suitable for analogue signal transmission. All inputs are equipped with protector circuits to protect the device from static discharge.
- Dual SPST bus switch, AEC-Q100 grade 1 qualified
- VCC operating voltage range from 1.65V to 5.5V
- ON-resistance is 4 ohm typical at (VIS = 0V, IIS = 30mA, 4.5VCC)
- Quiescent supply current is 10µA maximum at (VIN = VCC or GND, IOUT = 0A, 5.5VCC)
- Output enable time is 4ns maximum at (5.0 ±0.5V, Ta = -40 to 85°C)
- Input capacitance is 5pF typical at (OE = GND, VI/O = 0V)
- Operating temperature range from -40°C to 85°C, US8 package
技術仕様
2チャネル
SPST
SSOP
8ピン
5.5V
0
50mA
33ohm
SSOP
1.65V
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書