さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥382.41 (¥420.651) |
| 50+ | ¥366.21 (¥402.831) |
| 100+ | ¥351.62 (¥386.782) |
| 500+ | ¥312.73 (¥344.003) |
| 1500+ | ¥293.99 (¥323.389) |
製品情報
製品概要
KP466PXTMA1 is a XENSIV™ high-performance, high-precision miniaturized digital absolute pressure sensor based on a capacitive sensing principle. It is surface micromachined with a monolithic integrated signal conditioning circuit. This device converts a physical pressure into a 10-, 12- or 14bit digital value and transmits the information via the SPI interface. This device has implemented a particular power-down mode which allows the user to even reduce the power consumption of the device. A special reliability feature are the integrated diagnostics, which allows testing the sensor cells as well as the signal path. It is used in applications such as automotive barometric air pressure sensor (BAP), automotive manifold air flow sensor (MAF), automotive battery monitoring system (BMS), automotive seat comfort system, industrial control, weather stations, altimeters. Product validation according to AEC-Q103-002. qualified for automotive applications.
- High accuracy pressure sensing (±1kPa), pressure range 60 to 165kPa
- Best in class low power consumption with dedicated power-down mode for energy saving
- Integrated signal path diagnosis features
- Clock frequency of SPI interface is 2.5MHz maximum
- 5mA maximum supply current
- 5ms maximum pressure signal path settling time
- Accuracy is ±1kPa, SPI interface
- Supply voltage range from 3V to 5.25V
- Operating temperature range from -40°C to 125°C
- 8-pin DFN package
技術仕様
絶対圧
165kPa
5.25V
DFN-EP
デジタル
-
SPI
-40°C
-
AEC-Q103
60kPa
3V
DFN-EP
8ピン
± 1 kPa
表面実装
エア
125°C
AEC-Q103
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書