さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥329,083.74 (¥361,992.114) |
製品概要
DAQ-9600 WITH GPIB is a data acquisition system with GPIB. The DAQ-9600 data acquisition system is a modularized data acquisition system with high flexibility and higher performance. The mainframe is equipped with 3 module slots and a built-in precision 6 1/2 digital DMM is the core of its test and measurement. 5 modules are available to meet different measurement needs. For the research and development of analysing product characteristics or the production and manufacturing of system testing or fault diagnosis, a data acquisition system with flexibility and high performance can effectively fulfil different measurement requirements by expansion and change that make the overall test simpler, faster and more reliable.
- Large 4.3”TFT colour display
- 3-slot mainframes with built-in 6 ½ digit DMM, 5 selectable switch modules
- Basic 0.0035% DCV accuracy
- Up to DC 600V / AC 400V voltage measurement (DAQ-909 module)
- Up to 450 channel/s scan rate
- Up to 100 kilo points internal memory
- Measures and converts 14 different input signals
- USB storage support to copy/log data in standalone operation
- Interface: Digit I/O, LAN, USB host/device and mini GPIB
- Dimension is 267mm(W) x 107mm(H) x 380mm(D)
内容
Data acquisition system with GPIB, Safety Instruction Sheet x 1, Power cord x 1, Screw driver x 1.
技術仕様
450チャネル
264VAC
1MHz
266.9mm
-
100kSPS
-
107mm
357.8mm
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書