さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥523.37 (¥575.707) |
| 25+ | ¥441.35 (¥485.485) |
製品情報
製品概要
LAN8671C2-E/U3B is a 10BASE-T1S ethernet PHY transceiver. It features 10Mbit/s half duplex networking over a single pair of conductors. Utilizing standard ethernet technology in sensor/ actuator networks reduces application costs by eliminating gateways necessary with legacy networking technologies. The ability to connect multiple PHYs onto a common mixing segment further saves implementation costs by reducing cabling and switch ports. It is designed for use in high-reliability cost-sensitive automotive, industrial, building automation, and sensor/actuator applications. It is also used in applications such as in-vehicle networking and automotive zonal architecture, sensor/actuator networks, industrial control cabinets and machine control, building automation, and LED lighting.
- High-performance 10BASE-T1S Ethernet PHY designed according to IEEE Std 802.3cg™-2019
- Media independent interface (MII) and reduced media independent interface (RMII)
- Carrier sense multiple access / collision detection (CSMA/CD) media access control
- Burst mode for transmission of multiple packets for latency-sensitive applications
- Cable fault (open/short) diagnostics and signal quality indication (SQI) support
- Over-temperature and under-voltage detection, simple low cost bus interface network
- Enhanced electromagnetic compatibility /electromagnetic interference (EMC/EMI) performance
- Single 3.3V supply with integrated 1.8V regulator, AEC-Q100 qualification
- Operating temperature range from -40°C to +125°C
- 24-pin VQFN package
技術仕様
イーサネット PHY トランシーバ
3.135V
WFVQFN-EP
表面実装
125°C
-
IEEE 802.3
3.465V
24ピン
-40°C
AEC-Q100
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書