さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,678.68 (¥1,846.548) |
| 10+ | ¥1,338.4 (¥1,472.24) |
| 25+ | ¥1,252.53 (¥1,377.783) |
| 50+ | ¥1,194.2 (¥1,313.62) |
| 100+ | ¥1,135.86 (¥1,249.446) |
| 250+ | ¥1,098.6 (¥1,208.46) |
製品情報
製品概要
STM32H7R7L8H6 is a high-performance Arm® Cortex®-M7 32bit, 600MHz MCU. The Cortex-M7 core features a floating point unit (FPU) that supports Arm double-precision (IEEE 754 compliant) and single-precision data processing instructions and data types. The Cortex-M7 core includes 32Kbytes of instruction cache and 32Kbytes of data cache. It supports a full set of DSP instructions and a memory protection unit (MPU) to enhance application security. The device embeds peripherals allowing mathematical/arithmetic function acceleration. Typical applications are motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile applications, Internet of Things, wearable devices: smart watches.
- 2 × dual-port DMAs with FIFO and linked listed support
- Flexible life cycle scheme with debug authentication based on certificate or password
- Root of trust due to unique boot entry and secure hide protection area (HDP)
- 64Kbytes flash memory, 4Kbytes backup SRAM, 1/1 window watchdog / independent watchdog
- 1 real-time clock (RTC), 1 hash processor (HASH), 3/1 I²C/I³C (shared)
- 1 chrome-ART accelerator (DMA2D), 4 GIPOS (wake up pins)
- USB UCPD separate supply pad, operating voltage range from 1.71 to 3.6V
- Chrom-GRC (GFXMMU) allowing up to 20% of graphic resources optimization
- High power-efficiency SMPS step-down converter regulator to directly supply VCORE/external circuitry
- 225-pin TFBGA package, ambient temperature range from -40 to 85°C
技術仕様
STM32 Family STM32H7 Series Microcontrollers
32ビット
64KB
TFBGA
イーサネット, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
20チャネル
1.71V
-40°C
表面実装
STM32H7
0
ARM Cortex-M7F
600MHz
225ピン
156I/O
620KB
12ビット
3.6V
85°C
STM32
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:France
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書