さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥142,923.74 (¥157,216.114) |
製品情報
製品概要
RC21212-EVB is a 12-output AutoClock programmable clock generator evaluation board. This evaluation board (EVB) is designed for evaluating the RC21212 using clock generation in synthesizer mode for commercial automotive applications and PCIe Gen 1-6 compliance. When the EVB is connected via USB to the computer running the Renesas Integrated Circuit Toolbox (RICBox™) software, the RC21212 can be configured in various frequencies with best-in-class commercial performance. The EVB can function in the temperature range of -40°C to 105°C and is capable of operating in VDD values of 3.3V, 2.5V, and 1.8V. The RC21212 offers various features with a total of 12 pairs of differential outputs. Each pair of outputs can be programmed to LVCMOS, LVDS, and LP-HCSL style outputs. There are seven general purpose inputs/outputs (GPIOs) and two general purpose inputs (GPIs) to support output enables, configuration selection, and status outputs. Voltage levels can be set by jumpers.
- Crystal or crystal overdrive (REFIN) via SMA
- Available sense lines on crystal overdrive
- Test points on outputs for Hi-Z probes
- Jumper selectable voltage setting for 3.3V/2.5V/1.8V powered from USB
- Onboard I2C and SPI communication
- GPI/GPIO LED indicator and DIP switch
- Multiple configurations can be stored in internal One-Time Programmable (OTP) memory
- Seven programmable general-purpose input/outputs (GPIO)
- PCIe SRIS and SRNS support, 1.8V or 3.3V operation
- 1KHz to 650MHz (differential) and 1KHz to 200MHz (single-ended) outputs
内容
RC21212 evaluation board, USB cable.
技術仕様
Renesas
クロック および タイミング
評価 ボード RC21212A, USB ケーブル
0
RC21212A
プログラマブル クロック ジェネレータ
-
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
製品コンプライアンス証明書