さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥788,218.24 (¥867,040.064) |
製品情報
製品概要
R&S®NPA701-G is a compliance tester includes IEEE-488 (GPIB) interface. Universal power analyser for AC/DC load and standby current characterization and compliance tester that delivers performance and compliance protocols in line with IEC62301, EN50564 and EN61000-3-2. In harmonic analysis, the R&S®NPA701 compliance tester graphically displays up to the 50th harmonic with a logarithmic amplitude scale. The user configurable, dual channel trend chart function for U, I, P, S, Q and F is unique in this class of instruments. The brilliant QVGA colour display (320 × 240 pixel) simultaneously displays up to 10 user‑configurable measurement results with a refresh rate of 10 measurements per second. The instrument has a basic accuracy of 0.05%. Signals are acquired from DC to 100KHz at a sampling rate of 500ksps. Current and voltage are displayed with 16bit resolution. The logging function lets users store measured data with a timestamp in .CSV format for a nearly unlimited period of time.
- Power measurement range from 50µW to 12KW
- 26 different measurement and mathematical functions
- A PASS/FAIL function lets users monitor numerous measurement results
- Screen content can also be saved to a USB flash drive anytime at the push of a button
- IEC62301 (standby), EN50564 (extended standby) & EN61000-3-2 (harmonic current for EMC, CE approval)
- Operating temperature range +5°C to +40°C
- Dimension is 222mm x 97mm x 291mm (8.74in x 3.82in x 11.46in)
技術仕様
有効電力/皮相電力/無効電力, 電流, データ ロギング, エネルギー, 周波数, 位相跳躍, 電圧
100V ~ 230V
97mm
291mm
0
2 チャネル
100kHz
222mm
-
技術文書 (1)
関連製品
7 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書