さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥41,252.1 (¥45,377.31) |
| 5+ | ¥40,427.06 (¥44,469.766) |
| 10+ | ¥39,602.02 (¥43,562.222) |
| 25+ | ¥39,572.15 (¥43,529.365) |
製品情報
製品概要
FTL31-AA4U2AAW5J is a Vibronic, Liquiphant FTL31, point level switch for liquids. This point level switch is used in tanks, vessels, and pipes. It is used for overfilling protection or pump protection in cleaning and filter systems as well as in cooling and lubrication vessels, for instance. Ideal for applications in which float switches or conductive, capacitance and optical sensors have been used up to now. The Liquiphant FTL31 also works in areas where these measuring principles are not suitable due to conductivity, buildup, turbulence, flow conditions or air bubbles. It features operational safety, reliability and universal application thanks to the tuning fork measuring principle. It has a compact design for easy installation even in confined conditions or hard-to-access areas.
- External function test with test magnet, onsite function check possible thanks to LED indication
- Thread ISO228 G3/4, 316L, install accessory weld in adapter (process connection)
- 100°C maximum process temperature (sensor design)
- Valve plug ISSO4400 M16, IP65 NEMA Type 4X enclosure (electrical connection)
- Sensor type (compact version 316L Ra < 3.2um/126uin)
- Non-hazardous area approval, 10 to 30VDC, 3-wire PNP (output power supply)
- Overfill protection WHG leakage (safety approval), EN 10204-3.1 design approval
- CSA C/US, EAC approved
- Ambient temperature range from -40°C to 70°C
注意
This product comes with 5-year warranty.
技術仕様
ポイント レベル スイッチ
G3/4
316L ステンレス鋼
M16 バルブ プラグ
30VDC
70°C
0
液体
40bar
3線 / PNP
10VDC
-40°C
Liquiphant FTL31 Series
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書