さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥156,952.8 (¥172,648.08) |
| 5+ | ¥156,885.32 (¥172,573.852) |
製品情報
製品概要
FMU30-AAHEAAGGF is a Prosonic T FMU30 series, compact transmitter for non-contact level measurement of fluids, pastes and coarse bulk materials. This range of applications extends from monitoring levels in sewage treatment plants and process water tanks to applications for loading, storage and buffer tanks. FMU30 ultrasonic sensor offers proven software algorithms and all warning and alarm messages are shown on the four-line plain text display and guarantee fast remedy of problems. The envelope curve can also be shown on the display. As the analysis results are displayed directly on-site, this ensures quick and accurate error diagnostics. It features a linearization function (up to 32 points) for conversion of the measured value into any unit of length, volume or flow rate.
- Envelope curves on the on-site display for simple diagnosis
- Non-contact measurement method minimizes service requirements
- Installation possible from thread G 1½ or 1½ NPT upwards
- Integrated temperature sensor for automatic correction of the temperature dependent sound velocity
- Non-hazardous area approval, envelope curve display on site; pushbutton (display operation)
- Gland M20, IP68 electrical connection
- Thread ISO228 G1-1/2, PP (process connection)
- Ambient temperature range from -20°C to 60°C
注意
This product comes with 5-year warranty.
技術仕様
G1-1/2
± 0.2%
4mA ~ 20mA
14V
35V
60°C
0
3bar
アナログ
PBT (ポリブチレンテレフタレート)
M20 コネクタ
-20°C
Prosonic T FMU30 Series
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書