さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥78,235.23 (¥86,058.753) |
製品情報
製品概要
DTT31-A1C111AE2CAB is a Flowphant T DTT31 series, flow switch. This switch is designed for the safe measurement, display and monitoring of relative mass flow rates of liquid media with practically no pressure loss. It can be selected between one or two switch outputs as well as one switch output and one standardized analogue output for flow rates or temperature values. 310° rotatable top housing section and rotatable display allow measured values to be read in all installation positions. Typical applications are monitoring cooling water circulation processes or lubrication systems of pumps and heat exchangers or leak monitoring in process lines, monitoring of lubrication circuits, filter monitoring in the beverages industry.
- Threaded connections or compression fitting, practically no pressure loss
- Configuration software field care for quick configuration and reliable storage of device settings
- Function check and process information onsite thanks to digital display at device
- Marine approval, 3-A mark and EHEDG certificate for DTT35
- Non-hazardous area approval, plug M12 electrical connection
- 18 to 30VDC, switch PNP + 4-20mA (output power supply)
- Digital display, liquid application, -20 to +85°C, 0.03-3m/s measuring range
- Ambient temperature range from -40 to +85°C
- 100mm insertion length, 5.84mm diameter
注意
This product comes with 5-year warranty.
技術仕様
フロー スイッチ
-
-
18VDC
250A
-
液体
ねじ式
PBT (ポリブチレンテレフタレート)
85°C
-
フロー スイッチ
-
100bar
30VDC
電流, PNP
-
G1/2
-
-20°C
Flowphant T DTT31 Series
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書