ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,804.43 (¥3,084.873) |
| 5+ | ¥2,748.35 (¥3,023.185) |
製品情報
製品概要
MIKROE-6027 is a Mag&Accel Click compact add-on board representing a moving object and magnetic switch as a single solution. This board features the NMH1000, a hall-effect magnetic field switch, and the FXLS8974CF, a 3-axis low-g accelerometer, both from NXP Semiconductor. These two sensors are high-performance, low-power devices covering all of Earth's surface elevations. By combining the magnetic field and acceleration data, you can easily determine your application's moving and magnetic field sensing. This Click board™ makes the perfect solution for the development of various industrial and home applications where magnetic field detection and the acceleration of the object are the essence. Mag&Accel Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Selectable threshold and selectable sample rate
- Output indicates of absence of a magnetic field as compared to an internally set threshold
- Consists of a state machine
- Analog-to-voltage conversion and arranged in linear succession
- Generation of a bi-state output
- Full-scale measurement ranges
- High precision, FIFO buffers and flexible sensor data change
- With mikroSDK open-source library, offering unparalleled flexibility for evaluation, customization
- Analog, I2C interface, 3.3V input voltage
- Click board size S is 28.6 x 25.4mm
技術仕様
Mag & Accel Click アドオン ボード
-
MikroE mikroBUS 対応 開発ボード
0
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書