再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥25,749.97 (¥28,324.967) |
製品概要
The SV221HUC4K from Startech is a 2 port USB-C / USB-A hybrid KVM that allows you to easily switch between a USB-C (or Thunderbolt™ 3) computer and a USB-A and HDMI computer, using a single keyboard, HDMI display and mouse. The switch supports resolutions up to 4K UHD at 60Hz and can drive one large HDMI 2.0 display with ease, to maximise viewing space. The lightweight small form factor makes this mini KVM switch easy to deploy and the USB-C design ensures required cables are kept to a minimum, making it ideal for mobile/hot desk environments. The KVM is OS independent supporting all operating systems including Windows, Linux, macOS, Android, iOS and iPadOS. StarTech has rigorously tested this product to ensure compatibility with all popular device brands including: Dell, HP, Apple and Lenovo.
- Switch between a USB-C and USB-A computer via a shared keyboard, mouse and display
- Simple push-button control for intuitive device selection
- HDMI Output supports resolutions up to 4K UHD (3840x2160 @60Hz)
- Ready to use, comes complete with all required cables
- Lightweight modern design is USB powered for ease of use
- Plug & play compatibility, no drivers or software required
- Compatible with Thunderbolt 3 ports
- Dimensions (HxWxD): 15x138x70mm
- 2 Year manufacturer warranty
内容
KVM switch, USB-C cable, Micro USB cable, HDMI cable and user guide
注意
Note: USB-C host device must support DP Alt Mode.
技術仕様
KVM
2
USB 2.0 Type-C, Micro USB, HDMI
0
マニュアル
2x USB 2.0 Type-A, HDMI
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書