再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥18,381.44 (¥20,219.584) |
製品情報
製品概要
The Startech DUAL-M2-PCIE-CARD-B is a dual M.2 PCI-Ex SSD adaptor that lets you add two high performance M.2 SSD drives (NVMe and AHCI) into the PCI-Express slot of your desktop, workstation or server system. The adaptor supports NVMe and AHCI M.2 SSDs including 2242, 2260, 2280 and 22110mm drives. The adaptor card does not require any software or drivers for wide compatibility with most operating systems. This card requires PCI-Ex bifurcation to access both SSDs simultaneously, meaning it will easily integrate into any system with an available slot that supports PCI-Ex bifurcation.
- High performance dual M.2 SSD adaptor for PCI-Express slots
- Wide compatibility with NVMe/AHCI (M-Key) 2242/2260/2280/22110 M.2 SSDs
- Supports read and write speeds up to 7.8GB/s per drive
- Access both drives simultanously if PC/motherboard supports bifurcation
- PCI-Express 4.0 x8 or x16 slot interface
- No drivers or software required
- Vented bracket design increases airflow to maintain optimal temperature
- Supplied with standard and low-profile brackets for versatile installation options
- 2 Year manufacturer warranty
内容
PCI-Ex card, low profile bracket, screws and user guide
注意
Note: Host PC/motherboard must support bifurcation to detect multiple drives. Not compatible with SATA based M.2 drives.
技術仕様
M.2 PCI Express
0
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
製品コンプライアンス証明書