さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥49,995.66 (¥54,995.226) |
製品情報
製品概要
PEX8S1050 is an 8-Port PCI Express RS232 serial adapter card. Add eight RS-232 DB9 serial ports to your desktop computer, through a PCIe expansion card slots. This PCI express serial card, with 8-port breakout cable, provides you with multiple ports to connect a wide variety of serial peripherals, at speeds of up to 921.4Kbps. The PCI express serial port card makes it easy to add serial ports to connect your peripherals including printers, scanners, credit/debit card readers, PIN pads and modems, industrial controls and more. The 8 port PCIe serial card includes a breakout cable - with 8 DB9 connectors. This PCI Express card is only compatible with Windows and Windows server.
- Serial controller card w/ 16C1050 UART based on Systembase SB16C1058PCI, w/15kV ESD, 8x DB9 ports
- Multiport serial card provides 12v/5v, or none on pin 9 w/up to 3A total shared
- Yellow colour
- Operating temperature range from 0°C to 55°C (32°F to 131°F)
- Product Dimension: 10.5cm [4.1in] L x 1.6cm [0.6in] W x 12cm [4.7in] H
内容
PCIe serial card, 18 in [48 cm] DB62 to 8 port DB9 breakout cable, Full profile bracket (installed), Quick start guide, 8x optional DB9 connector hex nut pairs.
技術仕様
シリアル
-
PCI Express, RS232
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書