再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,387,402.66 (¥2,626,142.926) |
製品情報
製品概要
783762-02 is a PXIe, ±200V, ±1A DC, ±3A pulsed, up to 40W DC, 10fA precision system PXI source measure unit. The PXIe-4135 is a high-precision, system source measure unit (SMU). It features 4-quadrant operation and sources up to 40W of DC power and can pulse up to 500W. Analog-to-digital converter technology and native triaxial connectors help you perform high-precision measurements with a current resolution of 10fA or high-speed acquisitions up to 1.8MS/s. The module also can maximize stability and measurement accuracy with SourceAdapt technology, which you can use to tune the transient response to match the characteristics of any load. The PXIe-4135 is ideal for a broad range of applications including manufacturing test, board-level test, and lab characterization with devices such as ICs, power management ICs (PMICs), and RFICs and discrete devices including LEDs and optical transceivers.
- 0.01pA current sensitivity
- SourceAdapt custom transient response
- Programmable output resistance
- 2nd order noise rejection
- Triaxial connectivity
- High Voltage Safety Interlock
技術仕様
1チャネル
電流/ 電圧測定, 電流 / 電圧源
± 200V
0ohm ~ 500Mohm
0
PXIe-4135
40W
± 1A
1年
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書