再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥999,765.83 (¥1,099,742.413) |
製品情報
製品概要
788512-01 is a PXIe, 250kS/s, 2 input/2 output PXI sound and vibration module. The PXIe-4468 helps you make precision measurements with microphones, accelerometers, and other transducers that feature large dynamic ranges. This PXI Sound and Vibration module provides two-channel dynamic signal generation and two-channel acquisition, and you can use one of six gain settings to configure your input range. Additionally, the PXIe-4468 includes software-configurable AC/DC coupling, IEPE conditioning, and pure tone generator. You can use the PXIe-4468 for sound and vibration applications such as audio test; automotive noise, vibration, and harshness (NVH); and machine condition monitoring.
- Features a mini-XLR front connector
- SMB male digital trigger connector
- x1 and x4 PXI Express or PXI Express hybrid slots
- Overvoltage protection
- Dimension is 6.3in x 3.9in (without connectors)
- 3 year warranty
技術仕様
PXI Sound and Vibration Module
24bit
AC/DC
BNC, SMB
2チャネル
PXIe-4468
250kSPS
PXI Express
0.8Hz
2チャネル
NI PXI システム
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書