再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥350,335.11 (¥385,368.621) |
製品情報
製品概要
789542-01 is a PCIe, x8 Gen2 PCI Express host, 3.2 GB/s, copper MXI-Express device for PXI remote control. The PCIe‑8383 is an MXI‑Express remote controller for devices or systems cabled over PCI from a computer with a PCI Express slot. The remote controller provides a x8 PCI Express link over a copper cable to the PXIe‑8381 PXI Remote Control Module when used for remote PXI system control. This link is transparent to software applications and drivers, helping you use industry‐standard desktop computers and servers to control connected devices with no additional programming. With the PCIe‑8383, compatible PXI modules can be used as if they are PCI devices directly installed in the computer. The PCIe‑8383 only supports Windows 10 and newer Windows operating systems.
- 5m cable length
- Operating temperature range from 0°C to 55°C
- Comes equipped with a singular LED which indicates the connectivity status of the module
- Compatible with is Windows 10 or newer
- Dimension is 6.89cm x 12.35cm
技術仕様
MXI-Express リモートコントローラ
-
-
3.3V ~ 12V
NI PXI リモート コントローラ
0
-
-
-
0°C ~ +55°C
PCIe-8383
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Norway
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書