さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥733.83 (¥807.213) |
| 10+ | ¥476.6 (¥524.26) |
| 25+ | ¥409.45 (¥450.395) |
| 100+ | ¥333.51 (¥366.861) |
| 250+ | ¥296.22 (¥325.842) |
| 1500+ | ¥273.28 (¥300.608) |
| 3000+ | ¥267.82 (¥294.602) |
製品情報
製品概要
ADUM226N1BRIZ-RL is a dual-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high-speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. It is approved by UL recognition: 5000V rms for 1 minute per UL 1577, CSA certification per IEC 62368-1, IEC 61010-1, and IEC 60601-1, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 849V peak, 10,000V peak surge/impulse voltage rating, CQC Certification per GB4943.1-2011. It is used in applications such as general-purpose multichannel isolation, industrial field bus isolation, and automotive systems.
- Number of inputs, VDD1 side is 1
- Number of inputs, VDD2 side is 1
- 5KV rms withstand voltage rating, high fail-safe output state
- High robustness to radiated and conducted noise
- High common-mode transient immunity is 100KV/µs typical
- Low dynamic power consumption, 1.8V to 5V level translation
- Output rise/fall time is 2.5ns typical at (10% to 90%)
- Jitter is 380ps p-p typical at (TA = 25°C, VDD1 = VDD2 = 5V)
- Operating temperature range from -40°C to +125°C
- 8-lead SOIC package
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
2チャネル
5.5V
8ピン
-
デジタル アイソレータ
5kV
125°C
-
1.7V
SOIC
150Mbps
-
磁気
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書