さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,037.02 (¥1,140.722) |
| 10+ | ¥685.41 (¥753.951) |
| 25+ | ¥593.7 (¥653.07) |
| 100+ | ¥489.97 (¥538.967) |
| 250+ | ¥439.02 (¥482.922) |
| 1000+ | ¥407.68 (¥448.448) |
| 3000+ | ¥406.79 (¥447.469) |
製品情報
製品概要
ADUM161N0BRZ-RL7 is a 6-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. This device operates with the supply voltage on either side ranging from 1.7V to 5.5V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. Unlike other optocoupler alternatives, dc correctness is ensured in the absence of input logic transitions. It is used in applications such as general-purpose multichannel isolation, serial peripheral interface (SPI)/data converter isolation, industrial field bus isolation.
- Number of inputs, VDD1 side is 5
- Number of inputs, VDD2 side is 1
- 5KV rms withstand voltage rating
- Low fail safe output state
- High common-mode transient immunity is 100KV/μs typical
- High robustness to radiated and conducted noise
- Low dynamic power consumption
- 1.8V to 5V level translation
- Operating temperature range from -40°C to +125°C
- 16-lead SOIC-N package
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
6チャネル
5.5V
16ピン
-
デジタル アイソレータ
3kV
125°C
-
1.7V
NSOIC
150Mbps
-
磁気
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書