さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥839.77 (¥923.747) |
| 10+ | ¥549.83 (¥604.813) |
| 25+ | ¥474.08 (¥521.488) |
| 100+ | ¥388.37 (¥427.207) |
| 250+ | ¥346.3 (¥380.93) |
| 1000+ | ¥329.67 (¥362.637) |
| 3000+ | ¥321.36 (¥353.496) |
製品情報
製品概要
ADUM142E1BRWZ-RL is a quad-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high-speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. It is approved by UL recognition 3000V rms/3750V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-11 (VDE V 0884-11):2017-01 VIORM = 849V peak, CQC certification per GB4943.1-2011. It is used in applications such as general-purpose multichannel isolation, serial peripheral interface (SPI)/data converter isolation, and industrial field bus isolation.
- High common-mode transient immunity is 100KV/μs typical
- High robustness to radiated and conducted noise
- Low dynamic power consumption, 1.8V to 5V level translation
- No of inputs, VDD1 side 2, withstand voltage rating is 3.75KV rms
- No of inputs, VDD2 side is 2, high fail-safe output state
- Output enabled, pulse width is 6.6ns minimum at (TA = 25°C, VDD1 = VDD2 = 5V)
- Data rate is 150Mbps minimum at (TA = 25°C, VDD1 = VDD2 = 5V)
- Propagation delay is 7.2ns typical at (TA = 25°C, VDD1 = VDD2 = 5V)
- Pulse width distortion is 0.5ns typical at (TA = 25°C, VDD1 = VDD2 = 5V)
- Operating temperature range from -40°C to +125°C, 16-lead SOIC-W
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
3チャネル
5.5V
16ピン
-
デジタル アイソレータ
5kV
125°C
-
1.7V
WSOIC
150Mbps
-
磁気
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書