さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥776.15 (¥853.765) |
| 10+ | ¥504.26 (¥554.686) |
| 25+ | ¥433.41 (¥476.751) |
| 100+ | ¥353.27 (¥388.597) |
| 250+ | ¥313.93 (¥345.323) |
| 1500+ | ¥289.72 (¥318.692) |
| 3000+ | ¥283.93 (¥312.323) |
製品情報
製品概要
ADP5587ACPZ-1-R7 is an I/O port expander and keypad matrix designed for QWERTY type phones that require a large keypad matrix and expanded I/O lines. I/O expander ICs are used in mobile platforms as a solution to the limited number of GPIOs available in the main processor. It contains enough power to handle all key scanning and decoding and to flag the processor of key presses and releases via the I²C interface and interrupt. It frees the main microprocessor from the need to monitor the keypad, thereby minimizing current drain and increasing processor bandwidth. It is also equipped with a buffer/FIFO and key event counter to handle and keep track of up to 10 unprocessed key or GPI events with overflow wrap and interrupt capability. It has keypad lock capability with an option to trigger or not trigger an interrupt at key presses and releases. It is used in applications such as keypad and I/O expander designed for QWERTY type phones that require a large keypad matrix.
- 18-GPIO port expander or 10 × 8 keypad matrix
- GPIOs configurable as GPIs, GPOs, and keypad rows or columns
- I²C interface with auto-increment, 1.65V to 3.6V operation
- Keypad lock capability, open-drain interrupt output
- Key press and key release interrupts, GPI interrupt with level programmability
- Programmable pull-ups, key event counter with overflow interrupt
- Debounce is 275μs typical
- SCL clock frequency is 400KHz maximum
- Operating temperature range from -40°C to +85°C
- 24-lead LFCSP package
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
8bit
1.65V
LFCSP-EP
18I/O
85°C
-
I2C, SMBus
3.6V
24ピン
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書