さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,991.4 (¥2,190.54) |
| 5+ | ¥1,784 (¥1,962.4) |
| 10+ | ¥1,545.81 (¥1,700.391) |
| 25+ | ¥1,530.32 (¥1,683.352) |
製品情報
製品概要
MIRA050-1QM1WB FT SE is a 1/7” compact 0.5 MP NIR-enhanced global shutter image sensor designed for 2D and 3D consumer and industrial machine vision applications. The sensor has a small 2.79 µm pixel size with high sensitivity made possible by state-of-the-art BSI technology. Sensor has a MIPI CSI-2 interface to allow easy interfacing with a plethora of processors and FPGAs. Due to its small size, configurability and high sensitivity both in visual as well as NIR, the Mira050 is well suited for 2D and 3D applications, which include active stereo vision, structured light vision, and AR/VR. High sensitivity in NIR enables increased measurement range and allows overall system power consumption optimization which is key for battery-powered consumer and industrial applications. Application includes facial authentication for mobile devices and points of payments, active stereo and structured light vision (robotics and other applications), eye, head, hand, and environment tracking for AR/VR.
- Programming of window coordinates, timing parameters, exposure time, mirror, flipping, cropping
- High sensitivity and NIR enhanced pixel
- Context switching, two register contexts for on the fly configuration changes
- On-chip processing
- Smart powering of on-chip blocks wrt frame rate and exposure time resulting in extended battery life
- On-chip temperature sensor, accurate temperature reading on junction temperature
- Illumination synchronization trigger, accurate timing between illumination and actual exposure
- 576 (H) x 768 (V) CSP, 600 (H) x 800 (V) bare die active pixels
- Pixel is 2.79µm × 2.79µm, optical format is 1/7”, digital gain is 1x → 16x step: 1/16x
- CSP package
技術仕様
576H x 768V
120
CSP
-
-
-
Mira050 Series
0
2.79µm x 2.79µm
モノクロ
CSP
-
表面実装
-
-
技術文書 (1)
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Belgium
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書